Microchip PIC16LF1783-I/SO

IC MCU 8BIT 7KB FLASH 28SOIC / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
$ 2.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1783-I/SO.

Upverter

Datasheet450 pages14 years ago

Microchip

Newark

Inventory History

3 month trend:
-17.17%

CAD Models

Download Microchip PIC16LF1783-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.129
$ 4.08
Stock
173,648
58,557
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
24
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
SOIC
SOIC W
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-04-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-11
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16LF1783-I/SO provided by its distributors.

IC MCU 8BIT 7KB FLASH 28SOIC / MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
PIC16 Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SOIC-28
1.8V~3.6V 32MHz 4KB Flash 7KB POR,PSMC,PWM,WDT On-Chip Temp Sensor 24-Pin 1.8V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256x8 A/D 11x12b,D/A 1x8b 8bit PIC SOP SMD
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Soic-28; Product Range:Pic16 Family Pic16Lf178X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip Technology PIC16LF1783-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1783-ISO
  • PIC16LF1783I/SO
  • PIC16LF1783ISO