Microchip PIC16LF1782-I/SS

Microcontroller Mcu, 8 Bit, PIC16, 32MHZ, SSOP-28
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1782-I/SS.

Upverter

Datasheet450 pages14 years ago

Farnell

Newark

Microchip

Inventory History

3 month trend:
-20.98%

CAD Models

Download Microchip PIC16LF1782-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 4.93
$ 4.93
Stock
146,450
82,963
82,963
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 kB
256 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
-
-
Peripherals
POR, PWM, WDT
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-28
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
28KB 1.8V~3.6V PIC 32MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz; |Microchip Technology PIC16LF1936-I/SS

Descriptions

Descriptions of Microchip PIC16LF1782-I/SS provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, SSOP-28
PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 2048KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Mcu 8 Bit, 3.5Kb, Pic16, 32Mhz; |Microchip Technology PIC16LF1782-I/SS
1.8V~3.6V 32MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT inside 24 1.8V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 11x12b,D/A 1x8b 8bit PIC SSOP-28 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1782-I/SS.
  • PIC16LF1782-ISS
  • PIC16LF1782I/SS
  • PIC16LF1782ISS