Microchip PIC16LC57C-04/SS

IC MCU 8BIT 3KB OTP 28SSOP / MCU 8-bit PIC RISC 3KB PROM 5V Automotive 28-Pin SSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC57C-04/SS.

Microchip

Datasheet194 pages24 years ago

Augswan

CAD Models

Download Microchip PIC16LC57C-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
Stock
79,892
95,927
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
72 B
72 B
Interface
I2C, SPI
SCI, USART
Number of I/Os
20
20
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube
PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SSOP-28

Descriptions

Descriptions of Microchip PIC16LC57C-04/SS provided by its distributors.

IC MCU 8BIT 3KB OTP 28SSOP / MCU 8-bit PIC RISC 3KB PROM 5V Automotive 28-Pin SSOP Tube
3 KB OTP; 72 RAM; 20 I/O 28 SSOP .209in TUBE
IC MCU 8BIT 3KB OTP 28SSOP
MCU CMOS 28LD LOW PWR
SSOP-28 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC57C-04SS
  • PIC16LC57C04/SS
  • PIC16LC57C04SS