Microchip PIC16HV616-I/P

PIC16HV616-I/P, 8 Bit Pic Microcontroller, 20MHZ, 2048X14 Words Flash, 14-PIN PDIP
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV616-I/P.

Electro Sonic

Datasheet214 pages16 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16HV616-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.59
Stock
78,909
113,384
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
RS-232, USB
RS-232, USB
Number of I/Os
12
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
14
14
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipPIC16F616-I/P
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube
MicrochipPIC16F616-E/P
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
MicrochipPIC16F505-I/P
2V~5.5V PIC 72Byte 20MHz FLASH 11 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16HV616-I/P provided by its distributors.

PIC16HV616-I/P,8BIT PIC MICROCONTROLLER,20MHZ,2048X14 WORDS FLASH,14-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 20MHz, CMOS, PDIP14
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube
2V~5V 20MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,POR,WDT inside 11 2V 5.5V 20MHz A/D 8x10b 8bit PIC PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-14; Product Range:Pic16 Family Pic16Hv6Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:14Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip Technology PIC16HV616-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16HV616-I/P.
  • PIC16HV616-IP
  • PIC16HV616I/P
  • PIC16HV616IP