Microchip PIC16HV610-E/ST

PIC microcontroller; Memory: 1.75kB; SRAM: 72B; 20MHz; SMD; TSSOP14
$ 2.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV610-E/ST.

RS (Formerly Allied Electronics)

Datasheet214 pages16 years ago

TME

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16HV610-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 1.26
$ 1.26
Stock
47,621
76,051
76,051
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Related Parts

MCU 1.75K Flash 64B RAM 11 I/O TSSOP14 | Microchip Technology Inc. PIC16F610-I/ST
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip PIC16HV610-E/ST provided by its distributors.

PIC microcontroller; Memory: 1.75kB; SRAM: 72B; 20MHz; SMD; TSSOP14
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 14-Pin TSSOP Tube
16-pin 1.75KB Flash 72B RAM 2x Comparator 8MHz internal osc High Volt supp
1.75Kb Flash, 64B Ram, 12 I/O, 8Mhz Internal Oscillator, 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip PIC16HV610-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16HV610-EST
  • PIC16HV610E/ST
  • PIC16HV610EST