Microchip PIC16F916-I/SO

MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube / IC MCU 8BIT 14KB FLASH 28SOIC
$ 3.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F916-I/SO.

LKR

Datasheet330 pages19 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

iiiC

Inventory History

3 month trend:
+55.59%

CAD Models

Download Microchip PIC16F916-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.886
$ 4.59
$ 4.59
Stock
153,391
1,079,555
1,079,555
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
352 B
352 B
352 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
24
24
24
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
LCD, PWM
LCD, PWM
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-04-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SOIC-28 | Microchip Technology Inc. PIC16F886-I/SO
Microchip PIC16F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16F916-I/SO provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube / IC MCU 8BIT 14KB FLASH 28SOIC
PIC16F916-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,14KB,256 B FLASH,28-PIN SOIC
PIC16F Series 14 KB Flash 352 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
2V~5.5V 20MHz 2.75KB FLASH 14KB Under voltage detection/reset,LCD,POR,PWM,WDT inside 24 1 2V 5.5V 20MHz I2C,SPI,UART,USART 256 x 8 A/D 5x10b 8bit PIC SOP SMD mount 17.87mm*7.49mm*2.31mm
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range: PIC16 Family PIC16F9XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 352Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 24

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F916-I/SO
  • PIC16F916-I/SO.
  • PIC16F916-ISO
  • PIC16F916I/SO
  • PIC16F916ISO