Microchip PIC16F914T-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 44-Pin QFN EP T/R
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F914T-I/ML.

Electro Sonic

Datasheet330 pages19 years ago

Newark

DigiKey

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F914T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.76
$ 4.515
$ 4.515
Stock
1,219,545
2,230,875
2,230,875
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

IC MCU 8BIT 7KB FLASH 44QFN / MCU 8-bit PIC RISC 7KB Flash 5V 44-Pin QFN EP Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube Automotive AEC-Q100
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F914T-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 44-Pin QFN EP T/R
Mcu 8 Bit, 7Kb, Pic16, 20Mhz; |Microchip Technology PIC16F914T-I/ML
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQCC44
8-bit PIC MCU, 0.25KB, 2 to 5.5V, QFN-44, RoHS
Microchip SCT
44 PIN, 7 KB STD FLASH, 256 RAM, 36 I/O PB FREE
7 KB FLASH, 352 RAM, 36 I/O44 QFN 8X8X0.9MM T/R
PIC MCU 2V~5.5V 20MHz 2KB Flash 7KB Brown-out Detect/Reset LCD POR PWM WDT 35-Pin I2C SPI UART USART 256x8 A/D 8x10b 8bit QFN SMD Adhesive Mount 8mm × 8mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F914(T)-I/ML
  • PIC16F914T-IML