Microchip PIC16F874-20/PT

IC MCU 8BIT 7KB FLASH 44TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin TQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F874-20/PT.

Augswan

Datasheet218 pages13 years ago

Microchip

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F874-20/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.625
Stock
99,177
93,681
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

MicrochipPIC16F74-I/PT
Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
PIC16 Series 256 B RAM 7 kB Flash 8-Bit CMOS Microcontroller - TQFP-44
14KB 4V~5.5V PIC 20MHz 33 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F874-20/PT provided by its distributors.

IC MCU 8BIT 7KB FLASH 44TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
Ic,Microcontroller,8-Bit,Pic Cpu,Cmos,Qfp,44Pin,Plastic
7 KB Flash; 192 RAM; 33 I/O 44 TQFP 10x10x1mm TRAY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F874-20-PT
  • PIC16F874-20PT
  • PIC16F87420/PT
  • PIC16F87420PT