Microchip PIC16F873A-E/SP

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F873A-E/SP.

Newark

Datasheet234 pages23 years ago

SHENGYU ELECTRONICS

LCSC

CAD Models

Download Microchip PIC16F873A-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.846
Stock
105,455
251,474
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DIP
DIP
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC16F73-I/SP
8 Bit MCU, PIC16 Family PIC16F7x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins, NDIP
PIC16F737-I/SP,8BIT PIC MICROCONTROLLER,20MHZ,4KX14 WORDS FLASH,28-PIN SPDIP
MicrochipPIC16C773/SP
IC MCU 8BIT 7KB OTP 28SPDIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 28-SPDIP

Descriptions

Descriptions of Microchip PIC16F873A-E/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
IC, 8BIT MCU, PIC16F, 20MHz, DIP-28
|Microchip Technology PIC16F873A-E/SP
IC, 8BIT MCU, PIC16F, 20MHZ, DIP-28; Con; IC, 8BIT MCU, PIC16F, 20MHZ, DIP-28; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:22; Program Memory Size:4096 words; EEPROM Memory Size:128Byte; RAM Memory Size:192Byte; CPU Speed:20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F873A-ESP