Microchip PIC16F87-I/P

MCU, 8-Bit, 4KW Flash, 368 RAM, 16 I/O, DIP-18 | Microchip Technology Inc. PIC16F87-I/P
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F87-I/P.

Microchip

Datasheet230 pages13 years ago

TME

RS (Formerly Allied Electronics)

Mouser

Farnell

Inventory History

3 month trend:
-93.88%

CAD Models

Download Microchip PIC16F87-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 5.58
Stock
121,844
120,181
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
16
16
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH, RAM
FLASH
Memory Size
7 kB
7 kB
RAM Size
368 B
368 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F88-I/P
Microchip PIC16F Series MCU, PIC Core, 18-Pin, PDIP, 0 CAN Channel
Microchip, 8bit PIC Microcontroller, 20MHz, 256 B, 4096 x 14 words Flash, 18-Pin PDIP
MicrochipPIC16F88-E/P
IC MCU 8BIT 7KB FLASH 18DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 18-PDIP

Descriptions

Descriptions of Microchip PIC16F87-I/P provided by its distributors.

MCU, 8-Bit, 4KW Flash, 368 RAM, 16 I/O, DIP-18 | Microchip Technology Inc. PIC16F87-I/P
Microchip PIC16F Series MCU, PIC Core, 18-Pin, PDIP, 0 CAN Channel
PIC16 Series 368 B RAM 7 kB Flash Enhanced Flash Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 18-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 368Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F87-I/P
  • PIC-16F87-I/P
  • PIC16F87-I/P.
  • PIC16F87-IP
  • PIC16F87I/P
  • PIC16F87IP