Microchip PIC16F777-I/P

14KB 4V~5.5V PIC 20MHz 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 7.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F777-I/P.

Newark

Datasheet280 pages13 years ago
Datasheet276 pages22 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+350%

CAD Models

Download Microchip PIC16F777-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.165
$ 10.7
Stock
83,688
55,102
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
36
Peripherals
POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-11-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-11-25
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

14KB 4V~5.5V PIC 368Byte 20MHz FLASH 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
Microchip PIC16F Series MCU, PIC Core, 40-Pin, PDIP Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC16F777-I/P provided by its distributors.

14KB 4V~5.5V PIC 20MHz 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 14KB FLASH 40DIP / PIC series Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 40-PDIP
MICROCHIP PIC16F777-I/P,8BIT PIC16F MICROCONTROLLER,20MHZ,14KB FLASH,40-PIN PDIP
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube - Rail/Tube
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-28
4V~5.5V 20MHz 2.875KB Flash 14KB Brown-out Detect/Reset POR PWM WDT Internal 36-Pin I2C SPI UART USART A/D 14x10b 8bit PIC PDIP-40 TH 52.26mm × 13.84mm × 3.81mm
Mcu, 8Bit, Pic16, 20Mhz, Dip-40; Product Range:pic16 Family Pic16F7Xx Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:40Pins; Mcu Case Style:dip; No. Of I/o S:36I/o S; Embeddedrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F777-I/P.
  • PIC16F777-I/P..
  • PIC16F777-IP
  • PIC16F777I/P
  • PIC16F777IP