Microchip PIC16F753-E/P

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F753-E/P.

Upverter

Datasheet231 pages12 years ago

Farnell

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip PIC16F753-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 1.19
Stock
116,617
123,754
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
-
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
USB
USB
Number of I/Os
12
12
Peripherals
-
POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
-
14
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16HV753-I/P
MicrochipPIC10F220-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC10F222-I/P
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F753-E/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube
14-pin 3.5KB Flash 128B RAM 10-bit ADC 2 x CCP Op Amp 2.0V-5.5V
3.5Kb Flash, 128 Ram, 8Mhz Int. Osc, 9-Bit Dac, 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F753-E/P
IC MCU 8BIT 3.5KB FLASH 14PDIP
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F753-EP
  • PIC16F753E/P
  • PIC16F753EP