Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F726-E/MV

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F726-E/MV.

RS (Formerly Allied Electronics)

Datasheet282 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F726-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 2.329
Stock
32,391
93,307
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
-
Number of I/Os
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SSOP-28
IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 17-CH; 10-Bit A/D; UQFN-28
IC MCU 8BIT 14KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-SSOP

Descriptions

Descriptions of Microchip PIC16F726-E/MV provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube
14KBFLASHPROGRAM,1.8V-5.5V,16MHZINTERNALOSCILLATOR,8BADC, CCP, I2C/SPI, AUSART
28 Pin 14 KB Flash 1.8V-5.5V 16MHZ Int. Osc.
14Kb Flash Program, 1.8V-5.5V, 16Mhz Internal Oscillator, 8B Adc, Ccp, I2c/Spi, Ausart28 Uqfn 4X4x0.55Mm Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F726-EMV
  • PIC16F726E/MV
  • PIC16F726EMV