Microchip PIC16F726-E/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F726-E/ML.

RS (Formerly Allied Electronics)

Datasheet282 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F726-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 2.288
$ 2.288
Stock
113,352
168,021
168,021
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
368 B
368 B
368 B
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
-
25
25
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT
Case/Package
-
-
-
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Related Parts

PIC16F722-I/ML,8BIT PIC MICROCONTROLLER,20MHZ,2048X14 WORDS FLASH,28-PIN QFN
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F726-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
28 PIN 14KB FLASH 1.8V-5.5V 16MHZ INT OSC 8B ADC CCP I2C/SPI AUSART
14KBFLASHPROGRAM,1.8V-5.5V,16MHZINTERNALOSCILLATOR,8BADC, CCP, I2C/SPI, AUSART
14Kb Flash Program, 1.8V-5.5V, 16Mhz Internal Oscillator, 8B Adc, Ccp, I2c/Spi, Ausart28 Qfn 6X6x0.9Mm Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F726-EML
  • PIC16F726E/ML
  • PIC16F726EML