Microchip PIC16F723A-E/SS

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V Automotive 28-Pin SSOP
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F723A-E/SS.

Microchip

Datasheet266 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.64%

CAD Models

Download Microchip PIC16F723A-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.27
$ 1.27
Stock
344,449
891,022
891,022
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
192 B
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
24
24
24
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube
MCU, 8-Bit, 4KW Flash, 256 RAM, 25 I/O, SSOP-28 | Microchip Technology Inc. PIC16F883-I/SS
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F723A-E/SS provided by its distributors.

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V Automotive 28-Pin SSOP
Mcu, 8Bit, 20Mhz, Ssop-28; |Microchip Technology PIC16F723A-E/SS
7 KB FLASH, 1.8V-5.5V, 16 MHZ INTERNAL OSCILLATOR, SSOP-28 .209IN TUBE
28 pin, 7KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc.
PIC MCU 20MHz 1.5KB Flash 7KB RAM 1.8V~5.5V 25-Pin SSOP-28 SMD, I2C/SPI/UART/USART/A/D Brown-out/POR/PWM/WDT, 10.2mm × 5.3mm × 1.75mm
28-Pin Flash Microcontrollers with nanoWatt XLP Technology

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F723A-ESS