Microchip PIC16F723A-E/SP

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SPDIP
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F723A-E/SP.

Microchip

Datasheet266 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F723A-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.814
$ 1.69
Stock
96,486
118,961
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
24
24
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 7KB FLASH 28SPDIP / PIC series Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SPDIP
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F723A-E/SP provided by its distributors.

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SPDIP
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16F723A-E/SP
7 KB FLASH, 1.8V-5.5V, 16 MHZ INTERNAL OSCILLATOR, SPDIP-28 .300IN TUBE
28 pin, 7KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc.
1.8V~5.5V 20MHz 1.5KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 2.5V 5.5V 20MHz I2C,SPI,UART,USART A/D 11x8b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F723A-ESP