Microchip PIC16F720-E/ML

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube
$ 0.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F720-E/ML.

Upverter

Datasheet254 pages13 years ago

Microchip

Augswan

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F720-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 1.18
Stock
86,346
165,351
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
17
17
Peripherals
PWM
POR, PWM, WDT
Case/Package
-
-
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 20-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F720-E/ML provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube
PIC16F Series 3.5 kB Flash 128 B RAM 16 MHz 8-Bit Microcontroller - QFN-20
3.5 Kb Flash, 128 B Sram, 18 I/o / 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes
20-pin 3.5KB Flash 128B RAM SPI I2C AUSART 1.8-5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F720-EML
  • PIC16F720E/ML
  • PIC16F720EML