Microchip PIC16F687T-I/ML

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin QFN EP T/R
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F687T-I/ML.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

iiiC

Inventory History

3 month trend:
-20.67%

CAD Models

Download Microchip PIC16F687T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.91
$ 2.52
$ 2.52
Stock
195,787
132,020
132,020
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
18
18
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
RAM Size
128 B
128 B
128 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
-
12
12
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, QFN-20 | Microchip Technology Inc. PIC16F677-I/ML
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin QFN EP Tube
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, QFN-20 | Microchip Technology Inc. PIC16F690-I/ML

Descriptions

Descriptions of Microchip PIC16F687T-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin QFN EP T/R
Mcu, 8Bit, 20Mhz, Qfn-Ep-20; |Microchip Technology PIC16F687T-I/ML
20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free
PIC MCU, 8-bit, 20MHz, 1KB Flash, 3.5KB RAM, Brown-out Detect/Reset, POR, WDT, On-Chip Temp Sensor, 18-Pin, 4.5V~5.5V, I2C/SPI/UART/USART, A/D 12x10b, QFN, SMD, 4mm × 4mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F687T-IML