Microchip PIC16F684-E/ST

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F684-E/ST.

Newark

Datasheet192 pages19 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+203%

CAD Models

Download Microchip PIC16F684-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.165
$ 2.165
Stock
194,368
305,062
305,062
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-12-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-12-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14
MCU, 8-Bit, 2KW Flash, 128 RAM, 12 I/O, TSSOP-14 | Microchip Technology Inc. PIC16F636-I/ST
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel

Descriptions

Descriptions of Microchip PIC16F684-E/ST provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14
14 pin PIC W/ECCP/PWM, 10 bit A2D, comparator, midrange core, 2K words flash and
PIC MCU, 8-bit, 20MHz, 2V~5.5V, 1KB Flash, 3.5KB RAM, UVLO/Reset, POR, PWM, WDT, 12-Pin, 256x8 A/D, 8x10b, SOP, SMD, 5mm × 4.4mm × 900μm
IC, 8BIT MCU, PIC16F, 20MHz, TSSOP-14; C; IC, 8BIT MCU, PIC16F, 20MHz, TSSOP-14; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Program Memory Size:2 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:3.5Kb; Ram Memory Size:128Byte; No. Of Pins:14Pins; Mcu Case Style:tssop; No. Of I/o S:12I/o S; Embedded Interface Type:-; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F684-E/ST.
  • PIC16F684-EST
  • PIC16F684E/ST
  • PIC16F684EST