Microchip PIC16F677-E/SS

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SSOP-20, Product Range: PIC16 Family PIC16F6XX Series Micr
$ 1.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-E/SS.

Newark

Datasheet306 pages18 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-24.89%

CAD Models

Download Microchip PIC16F677-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.986
$ 1.68
$ 1.68
Stock
198,542
373,479
373,479
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
18
18
18
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, SSOP-20 | Microchip Technology Inc. PIC16F687-I/SS
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SSOP-20 | Microchip Technology Inc. PIC16F690-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 7 KB, 20 Pins

Descriptions

Descriptions of Microchip PIC16F677-E/SS provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SSOP-20, Product Range: PIC16 Family PIC16F6XX Series Micr
MCU 8-bit PIC RISC 3.5KB Flash 5V 20-Pin SSOP Tube Automotive AEC-Q100
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
2V~5.5V 20MHz 1KB FLASH 3.5KB Under voltage detection/reset,POR,WDT inside 18 2V 5.5V 20MHz I2C,SPI 256 x 8 A/D 12x10b 8bit PIC SOP SMD mount 7.2mm*5.3mm*1.75mm
IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-20; Co; IC, 8BIT MCU, PIC16F, 20MHZ, SSOP-20; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:18; Program Memory Size:3.5KB; EEPROM Memory Size:256Byte; RAM Memory Size:128Byte; CPU Speed:20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F677-ESS
  • PIC16F677E/SS
  • PIC16F677ESS