Microchip PIC16F627A-I/ML

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627A-I/ML.

Electro Sonic

Datasheet180 pages17 years ago

DigiKey

Mouser

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F627A-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 4.48
Stock
102,107
146,413
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
224 B
224 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
16
16
Peripherals
-
-
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-03-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 28 Pins, QFN
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
MicrochipPIC16F88-I/ML
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F627A-I/ML provided by its distributors.

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 28-Pin QFN EP Tube
Mcu, 8Bit, Pic16, 20Mhz, Qfn-28; |Microchip Technology PIC16F627A-I/ML
8BIT FLASH MCU, SMD, 16F627, QFN-28; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:16; Program Memory Size:1.75 KB; EEPROM Memory Size:128Byte; RAM Memory Size:224Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:3; Peripherals:Comparator; No. of PWM Channels:1; Digital IC Case Style:QFN; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:1.75KB; IC Generic Number:16F627; IC Temperature Range:Industrial; Interface:USART; Interface:USART; Interface Type:USART; Logic Function Number:16F627A; Memory Size:1KB; Memory Type:FLASH; Microprocessor/Controller Features:BOD, COMP, ICSP, POR, TIMERS, WDT; No. of Bits:8; No. of I/O's:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Peripherals:ACMP, POR, PWRT; Program Memory Size:1.75KB; RAM Size:224Byte; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F627A-IML
  • PIC16F627AI/ML
  • PIC16F627AIML