Microchip PIC16F570-I/SO

IC MCU 8BIT 3KB FLASH 28SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SOIC
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F570-I/SO.

Microchip

Datasheet129 pages10 years ago

Upverter

Master Electronics

element14 APAC

X-ON

Inventory History

3 month trend:
-79.12%

CAD Models

Download Microchip PIC16F570-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 1.94
Stock
88,079
93,555
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
132 B
64 B
Interface
USB
USB
Number of I/Os
24
24
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
28
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-05-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-05-15
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipPIC16F57-I/SO
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F570-I/SO provided by its distributors.

IC MCU 8BIT 3KB FLASH 28SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SOIC
3KB 2V~5.5V PIC 20MHz FLASH 24 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
PIC16F Series 3 KB Flash 132 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
28 Pin 3Kb Flash, 64 Ram, 8Mhz Int. 2- Op Amps 28 Soic .300In Tube Rohs Compliant: Yes |Microchip Technology PIC16F570-I/SO
2V~5.5V 20MHz 1.03125KB FLASH 3KB Brown-out Detect/Reset,POR,WDT inside 24 2V 5.5V 20MHz USB 64 x 8 A/D 8x8b 8bit PIC SOIC-28 SMD mount 2.05mm(height)
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3KB; RAM Memory Size: 64Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 24I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F570-ISO
  • PIC16F570I/SO
  • PIC16F570ISO