Microchip PIC16F57-I/SP

MCU 8-Bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F57-I/SP.

Farnell

Datasheet88 pages19 years ago
Datasheet90 pages22 years ago

Microchip

Future Electronics

X-ON

Inventory History

3 month trend:
+58.05%

CAD Models

Download Microchip PIC16F57-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.26
Stock
152,196
75,552
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
72 B
72 B
Interface
-
-
Number of I/Os
20
20
Peripherals
POR, WDT
-
Case/Package
DIP
-
Number of Pins
28
28
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-04-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC16F57-I/SP provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube
3KB 2V~5.5V PIC 72Byte 20MHz FLASH 20 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, NDIP-28
PIC16F57-I/SP,8BIT PIC MICROCONTROLLER,20MHZ,2048X12 WORDS FLASH,28-PIN SPDIP
PIC16F Series 3 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28
Microchip PIC16F MCU, PIC Core, 28-Pin, SPDIP, 0 CAN Channels

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F57-I/SP
  • PIC16F57-I/SP.
  • PIC16F57-I/SP...
  • PIC16F57-ISP
  • PIC16F57I/SP
  • PIC16F57ISP