Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F506-E/MG

IC MCU 8BIT 1.5KB FLASH 16QFN PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 16-QFN (3x3)
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F506-E/MG.

Electro Sonic

Datasheet124 pages18 years ago

Microchip

Alternate Parts

Price @ 1000
$ 1.16
$ 1.22
Stock
88,736
70,237
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
16
16
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
1.5 kB
1.5 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-11-21
Country of OriginThailand
Introduction Date2009-11-21
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT 1.5KB FLASH 16QFN PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 16-QFN (3x3)
IC MCU 8BIT 1.5KB FLASH 16QFN PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 16-QFN (3x3)
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F506-E/MG provided by its distributors.

IC MCU 8BIT 1.5KB FLASH 16QFN PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 16-QFN (3x3)
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16F506-E/MG
16 pin, 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F506-EMG
  • PIC16F506E/MG
  • PIC16F506EMG