Microchip PIC16F18857-I/SS

MCU 8-Bit PIC16F PIC RISC 56KB Flash 2.3V to 5.5V 28-Pin SSOP Tube - Rail/Tube
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18857-I/SS.

Microchip

Datasheet668 pages5 years ago
Datasheet16 pages12 years ago

Upverter

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+909%

CAD Models

Download Microchip PIC16F18857-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.499
$ 1.499
Stock
622,251
166,644
166,644
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
4 kB
4 kB
4 kB
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART, USART
-
-
Number of I/Os
25
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-05-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F18857-I/SS provided by its distributors.

MCU 8-Bit PIC16F PIC RISC 56KB Flash 2.3V to 5.5V 28-Pin SSOP Tube - Rail/Tube
IC MCU 8BIT 56KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 28-SSOP
56KB 2.3V~5.5V PIC 4KB 32MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 56 KB, 4096 Bytes, 32 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC
Mcu, 8Bit, Pic16F, 32Mhz, Ssop-28; |Microchip Technology PIC16F18857-I/SS
2.3V~5.5V 32MHz 4KB FLASH 56KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 24x10b,D/A 1x5b 8bit PIC SSOP-28 SMD mount
MCU, 8BIT, PIC16F, 32MHZ, SSOP-28; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 56KB; RAM Memory Size: 4KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18857-ISS
  • PIC16F18857I/SS
  • PIC16F18857ISS