Microchip PIC16F18857-I/SO

PIC16F18857 Series 8-Bit 32MHz 56KB FLASH Microcontroller IC SOIC-28
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18857-I/SO.

Microchip

Datasheet668 pages5 years ago

LKR

element14 APAC

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-58.74%

CAD Models

Download Microchip PIC16F18857-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.95
$ 1.95
Stock
126,833
1,212,838
1,212,838
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
4 kB
-
-
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
-
-
Number of I/Os
25
-
-
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-05-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip PIC16F18857-I/SO provided by its distributors.

PIC16F18857 Series 8-Bit 32MHz 56KB FLASH Microcontroller IC SOIC-28
8-bit PIC MCU, 56 KB, 4096 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
MCU 8-Bit PIC16F PIC RISC 56KB Flash 2.3V to 5.5V 28-Pin SOIC Tube
56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC
Mcu, 8Bit, Pic16F, 32Mhz, Soic-28; |Microchip Technology PIC16F18857-I/SO
PIC MCU, 25-Pin SOIC-28 SMD, 32MHz, 4KB Flash, 56KB RAM, 2.3V~5.5V, I2C/LINbus/SPI/UART/USART, 256x8 A/D, 24x10b D/A, 1x5b 8bit, Brown-out Detect/POR/PWM/WDT
MCU, 8BIT, PIC16F, 32MHZ, SOIC-28; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 56KB; RAM Memory Size: 4KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18857-ISO
  • PIC16F18857I/SO
  • PIC16F18857ISO