Microchip PIC16F18425-I/P

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18425-I/P.

Microchip

Datasheet0 pages0 years ago

TME

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

CAD Models

Download Microchip PIC16F18425-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.75
Stock
118,419
132,489
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
12
-
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
-
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-
Number of ADC Channels
11
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
14
14

Supply Chain

Projected EOL Date2044-03-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-03-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F18425-I/P provided by its distributors.

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-14, RoHS
Microchip SCT
MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 14-Pin PDIP Tube
Mcu, 8Bit, Pic16, 32Mhz, Dip-14; |Microchip Technology PIC16F18425-I/P
2.3V~5.5V 32MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT external 11 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 11x12b,D/A 1x5b 8bit PIC PDIP-14 Through hole mounting
MCU, 8BIT, PIC16, 32MHZ, DIP-14; Product Range: PIC16 Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 11I/O's; Embedded Interface Type

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18425-IP
  • PIC16F18425I/P
  • PIC16F18425IP