Microchip PIC16F1826-I/P

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1826-I/P.

LKR

Datasheet406 pages15 years ago

Microchip

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+2.41%

CAD Models

Download Microchip PIC16F1826-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.857
$ 1.857
Stock
201,148
124,592
124,592
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
15
15
15
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-12-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MICROCHIP PIC16F1703-I/P.MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, DIP-14
MCU 8-bit PIC16 PIC CISC 3.5KB Flash 3.3V/5V Automotive 14-Pin PDIP Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, DIP-20

Descriptions

Descriptions of Microchip PIC16F1826-I/P provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz; |Microchip Technology PIC16F1826-I/P
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube
3.5KB 1.8V~5.5V PIC 256Byte 32MHz FLASH 16 DIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - PDIP-18
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP18
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1826-I/P; PIC; 32 MHz; FLASH; 3
MCU, 8BIT, PIC16, 32MHZ, DIP-18; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size kB = 3.5 / Data Memory Size B = 256 / RAM Memory Size B = 256 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 12 / ADC Resolution Bit = 10 / DAC Resolution Bit = 5 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 1.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 18 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 23.36 / Width mm = 7.11 / Height mm = 5.33

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F1826-I/P
  • PIC16F1826-IP
  • PIC16F1826I/P
  • PIC16F1826IP