Microchip PIC16F1788T-I/SO

MCU 8-Bit PIC16Fxx PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1788T-I/SO.

Upverter

Datasheet494 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.29%

CAD Models

Download Microchip PIC16F1788T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.202
$ 2.202
Stock
78,601
209,930
209,930
Authorized Distributors
2
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
-
25
25
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Microchip PIC16F1788T-I/SO provided by its distributors.

MCU 8-Bit PIC16Fxx PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC T/R
28-pin 28KB Flash 2KB RAM 256 EEPROM 12-bit DAC 5-bit DAC PSMC OPAmp
|Microchip Technology PIC16F1788T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1788T-ISO