Microchip PIC16F1787-I/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 40-Pin PDIP Tray
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1787-I/P.

Electro Sonic

Datasheet480 pages13 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-32.10%

CAD Models

Download Microchip PIC16F1787-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 3.282
$ 3.282
Stock
99,327
115,747
115,747
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Number of I/Os
36
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
-
-
Memory Size
14 kB
-
-
RAM Size
1 kB
-
-
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
POR, PWM, WDT
-
-
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Number of ADC Channels
14
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
MCU 7K Flash 256B RAM LCD Driver DIP40 | Microchip Technology Inc. PIC16F1934-I/P
Microchip PIC16F Series MCU, PIC Core, 40-Pin, PDIP Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC16F1787-I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 40-Pin PDIP Tray
PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - DIP-40
2.3V~5.5V 32MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT inside 35 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 14x12b,D/A 1x8b 8bit PIC PDIP-40 Through hole mounting
MCU, 8BIT, PIC16, 32MHZ, DIP-40; Product Range: -; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/O's; Embedded Interface Type: EUSART, I2C, SPI; Su

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1787-IP
  • PIC16F1787I/P
  • PIC16F1787IP