Microchip PIC16F1778-E/SO

MCU 8-Bit PIC16 PIC RISC 28Kbyte Flash 3.3V/5V 28-Pin SOIC Tube
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1778-E/SO.

LCSC

Datasheet0 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
+3.96%

Alternate Parts

Price @ 1000
$ 2.74
$ 2.49
$ 2.49
Stock
119,669
108,279
108,279
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
2 kB
2 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
25
25
25
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

IC MCU 8BIT 28KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SOIC
MCU 8-Bit PIC16 PIC RISC 28Kbyte Flash 3.3V 28-Pin SOIC Tube
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F1778-E/SO provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 28Kbyte Flash 3.3V/5V 28-Pin SOIC Tube
PIC16F Series 28 kB Flash 2 KB RAM 32 MHz SMT 8-Bit Microcontroller - SOIC-28
28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1778-ESO
  • PIC16F1778E/SO
  • PIC16F1778ESO