Microchip PIC16F1777-I/PT

MCU 8-Bit PIC16 PIC RISC 14Kb Flash 3.3V/5V 44-Pin TQFP Tray
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1777-I/PT.

Microchip

Datasheet0 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Geoflip

Inventory History

3 month trend:
+7.37%

Alternate Parts

Price @ 1000
$ 2.96
$ 3.329
$ 3.329
Stock
1,098,261
98,054
98,054
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
1 kB
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
36
36
36
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

PIC16F Series 14 kB Flash 512 B RAM 32 MHz 32-Bit Microcontroller - TQFP-44
14KB 2.3V~5.5V PIC 32MHz 36 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC16F1777-I/PT provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14Kb Flash 3.3V/5V 44-Pin TQFP Tray
PIC16F Series 14 KB Flash 1 KB RAM 32 MHz 8-Bit Microcontroller - TQFP-44
14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os
Mcu, 8Bit, Pic16, 8Mips, Tqfn-44; |Microchip Technology PIC16F1777-I/PT
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 36 No. of timers: 5 Package: TQFN-44 ADC resolution: 10 Bit Flash memory: 14 kB RAM: 1 kB SRAM: 1 kB
MCU, 8BIT, PIC16, 8MIPS, TQFN-44; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 8MIPS; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1777-IPT
  • PIC16F1777I/PT