Microchip PIC16F1718-I/SS

IC MCU 8BIT 28KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1718-I/SS.

Microchip

Datasheet0 pages0 years ago
Datasheet18 pages13 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.35%

CAD Models

Download Microchip PIC16F1718-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.866
$ 1.866
Stock
1,230,839
226,959
226,959
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SMBus, SPI, USART
Number of I/Os
25
25
25
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-04-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

28KB 1.8V~5.5V PIC 1KB 32MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
28KB 1.8V~5.5V PIC 32MHz 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F1718-I/SS provided by its distributors.

IC MCU 8BIT 28KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SSOP
32KB 2.3V~5.5V PIC 2KB 32MHz FLASH 24 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 28 KB Flash 2 KB RAM 32 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube
MCU, 8BIT, 32MHZ, SSOP-28; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 28KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25I/O's; Emb
2.3V~5.5V 32MHz 2KB FLASH 28KB Under voltage detection/reset,POR,PWM,WDT inside 24 1 2.5V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 1Kbit A/D 17x10b,D/A 1x5b,1x8b 8bit PIC SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1718-ISS
  • PIC16F1718I/SS
  • PIC16F1718ISS