Microchip PIC16F1718-I/SO

IC MCU 8BIT 28KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SOIC
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1718-I/SO.

Newark

Datasheet486 pages8 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.64%

CAD Models

Download Microchip PIC16F1718-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 1.84
$ 1.84
Stock
101,420
116,043
116,043
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, LIN, SPI, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Number of I/Os
25
24
24
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-04-03
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

IC MCU 8BIT 28KB FLASH 28SOIC | Microchip Technology Inc. PIC16LF1718-I/SO
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
IC MCU 8BIT 28KB FLASH 28SOIC | Microchip Technology Inc. PIC16LF1718-E/SO

Descriptions

Descriptions of Microchip PIC16F1718-I/SO provided by its distributors.

IC MCU 8BIT 28KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-SOIC
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube
PIC16F Series 28 kB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - SOIC-28
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1718-I/SO; PIC; 32 MHz; FLASH; 5
PIC MCU, 8-bit, 32MHz, 2KB Flash, 24-Pin, SOIC-28, SMD, 2.3V~5.5V, Brown-out Detect/Reset, POR, PWM, WDT, I2C, LINbus, SPI, UART, USART, A/D 17x10b, D/A 1x5b, 1x8b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1718-ISO
  • PIC16F1718I/SO
  • PIC16F1718ISO