Microchip PIC16F1716-E/SP

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1716-E/SP.

Geoflip

Datasheet471 pages8 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Microchip PIC16F1716-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 1.91
Stock
69,034
107,251
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Number of I/Os
25
25
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DIP
DIP
Number of Pins
28
28
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
Microchip PIC16LFSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F1716-E/SP provided by its distributors.

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube
8K Word Flash 1024B RAM High-Speed Comp 10-bit ADC 2 OPAmp 5 and 8 bit DAC
14Kb Flash, 1Kb Ram, Hs Comp, 10B Adc, Opamp, 5/8B Dac, Ccp, Pwm, Cog, Nco, Zcd, Clc, Pps, Eusart, I2C/Spi, 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F1716-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1716-ESP
  • PIC16F1716E/SP