Microchip PIC16F1707T-I/ML

3.5KB Flash, 256B Ram, 10B Adc, Opamp, Ccp, Zcd, Pps, I2C/SPI, 20 QFN 4X4X0.9MM T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1707T-I/ML.

X-ON

Datasheet341 pages9 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F1707T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.288
Stock
65,137
133,206
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, LIN, SPI
I2C, LIN, RS-232, SPI, UART
Number of I/Os
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
Number of Pins
20
20
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin QFN Tube/Tray
3.5KB Flash, 256B Ram, 10B Adc, Opamp, Ccp, Zcd, Pps, I2C/SPI, 20 QFN 4X4X0.9MM T/r
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin QFN Tube/Tray

Descriptions

Descriptions of Microchip PIC16F1707T-I/ML provided by its distributors.

3.5KB Flash, 256B Ram, 10B Adc, Opamp, Ccp, Zcd, Pps, I2C/SPI, 20 QFN 4X4X0.9MM T/r
MCU 8-Bit PIC16 PIC RISC 3.75KB Flash 2.5V/3.3V/5V 20-Pin QFN
2K Word Flash 256B RAM 10-bit ADC 2 OPAmp CCP I2C/SPI Zero Cross Detect

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1707T-IML