Microchip PIC16F1703-E/ML

MCU 8-Bit PIC16F1703 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN Tube
$ 0.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1703-E/ML.

RS (Formerly Allied Electronics)

Datasheet341 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F1703-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 1.01
Stock
70,909
111,152
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, LIN, RS-232, SPI, UART
I2C, LIN, RS-232, SPI, UART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
Number of Pins
16
16
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 16needle, QFNencapsulation, 0CANpassageway
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP - Rail/Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 16-Pin QFN Tube/Tray

Descriptions

Descriptions of Microchip PIC16F1703-E/ML provided by its distributors.

MCU 8-Bit PIC16F1703 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN Tube
2K Word Flash 256B RAM 10-bit ADC 2 OPAmp CCP I2C/SPI Zero Cross Detect
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16
3.5Kb Flash, 256B Ram, 10B Adc, Opamp, Ccp, Zcd, Pps, I2C/Spi, 16 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F1703-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1703-EML
  • PIC16F1703E/ML