Microchip PIC16F15386-I/PT

8-bit PIC MCU, 28 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-48, RoHS
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15386-I/PT.

Upverter

Technical Drawing3 pages24 years ago

LCSC

Microchip

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-22.41%

CAD Models

Download Microchip PIC16F15386-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.401
$ 1.48
$ 1.48
Stock
136,174
1,295,735
1,295,735
Authorized Distributors
6
6
6
Core Architecture
Risc
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
-
-
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART, USART
-
-
Number of I/Os
44
-
-
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-03-16
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC16F15386-I/PT provided by its distributors.

8-bit PIC MCU, 28 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-48, RoHS
Microchip SCT
MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 48-Pin TQFP Tray
8-bit MCU Microcontrollers; MICROCHIP; PIC16F15386-I/PT; RISC; 32 MHz; FLASH; 3
Microchip PIC16F MCU, PIC Core, 48-Pin, TQFP Package, 0 CAN Ch
MCU, 8BIT, 32MHZ, TQFP-48; Product Range: PIC16 Family PIC16F153xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 28KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 44I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15386-IPT
  • PIC16F15386I/PT
  • PIC16F15386IPT