Microchip PIC16F15376-I/PT

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15376-I/PT.

Electro Sonic

Datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

LKR

Master Electronics

Inventory History

3 month trend:
+4.93%

CAD Models

Download Microchip PIC16F15376-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 1.535
$ 1.535
Stock
185,168
129,127
129,127
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, UART, USART
I2C, IrDA, LIN, RS-232, RS-485, SMBus, SPI, USART
I2C, IrDA, LIN, RS-232, RS-485, SMBus, SPI, USART
Number of I/Os
36
36
36
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15376-I/PT provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
2.3V~5.5V PIC 32MHz 36 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 28 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44
MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 44-Pin TQFP Tray
IC MCU 8BIT 28KB FLASH 44TQFP / PIC series Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 44-TQFP (10x10)
PIC XLP 16F Series 8-Bit 32MHz 28KB Flash ADC PWM MCU TQFP-44
Mcu, 8Bit, Pic16F, 32Mhz, Tqfp-44; |Microchip Technology PIC16F15376-I/PT
MCU, 8BIT, PIC16F, 32MHZ, TQFP-44; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 28KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15376-IPT
  • PIC16F15376I/PT
  • PIC16F15376IPT