Microchip PIC16F15354-I/SS

7KB 2.3V~5.5V PIC 32MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15354-I/SS.

Upverter

Technical Drawing3 pages9 years ago
Datasheet538 pages8 years ago

Microchip

Augswan

Inventory History

3 month trend:
-66.03%

CAD Models

Download Microchip PIC16F15354-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.13
$ 1.13
Stock
240,613
202,721
202,721
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
-
-
Interface
I2C, LIN, SMBus, SPI, UART
-
-
Number of I/Os
25
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-09-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15354-I/SS provided by its distributors.

7KB 2.3V~5.5V PIC 32MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 7KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 28-SSOP
PIC16F Series 512 B RAM 7 KB Flash 32 MHz 8-Bit Microcontroller - SSOP-28
SSOP 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
2.3V~5.5V 32MHz 4KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 224 x 8 A/D 24x10b,D/A 1x5b 8bit PIC SSOP-28 SMD mount
MCU, 8BIT, 32MHZ, SSOP-28; Product Range: PIC16 Family PIC16F153xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15354-ISS
  • PIC16F15354I/SS
  • PIC16F15354ISS