Microchip PIC16F15325-I/SL

IC MCU 8BIT 14KB FLASH 14SOIC / PIC series Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-SOIC
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15325-I/SL.

ODG (Origin Data Global)

Datasheet555 pages4 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-7.30%

CAD Models

Download Microchip PIC16F15325-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 1.794
$ 1.794
Stock
376,425
263,409
263,409
Authorized Distributors
6
6
6
Core Architecture
RISC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
12
-
-
Interface
I2C, SPI, USART
-
-
Memory Type
FLASH
-
-
Memory Size
14 kB
14 kB
14 kB
RAM Size
1 kB
-
-
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
-
-
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Number of ADC Channels
11
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15325-I/SL provided by its distributors.

IC MCU 8BIT 14KB FLASH 14SOIC / PIC series Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-SOIC
14KB 2.3V~5.5V PIC 1KB 32MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 14-Pin SOIC Tube
Microchip PIC16F Series MCU, PIC Core, 14-Pin, SOIC Package
Mcu, 8Bit, Pic16, 32Mhz, Soic-14; |Microchip Technology PIC16F15325-I/SL
MCU, 8BIT, PIC16, 32MHZ, SOIC-14; Product Range: PIC16 Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Ty
Device Core = PIC16 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 14 / RAM Memory Size KB = 1 / Interfaces = EUSART / Interfaces = LIN / Interfaces = RS232 / Interfaces = RS485 / Interfaces = SPI / Interfaces = I²C / Interfaces = SMBus / ADC Channels = 11 / ADC Resolution bit = 10 / DAC Resolution bit = 5 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15325-ISL
  • PIC16F15325I/SL
  • PIC16F15325ISL