Microchip PIC16F15324-I/SL

8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-14, RoHS
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15324-I/SL.

Upverter

Technical Drawing3 pages24 years ago

Microchip

SHENGYU ELECTRONICS

Microchip SCT

TME

Inventory History

3 month trend:
-12.27%

CAD Models

Download Microchip PIC16F15324-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.796
$ 0.796
Stock
405,487
114,522
114,522
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
-
-
Interface
I2C, SPI, USART
-
-
Number of I/Os
12
-
-
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15324-I/SL provided by its distributors.

8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-14, RoHS
MCU 8-Bit PIC16F PIC RISC 7KB Flash 2.3V to 5.5V 14-Pin SOIC Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC16F15324-I/SL; PIC; 32 MHz; FLASH; 3
Microchip PIC16F Series MCU, PIC Core, 14-Pin, SOIC Package
Mcu, 8Bit, Pic16, 32Mhz, Soic-14; |Microchip Technology PIC16F15324-I/SL
MCU, 8BIT, PIC16, 32MHZ, SOIC-14; Product Range: PIC16 Family PIC16F153xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15324-ISL
  • PIC16F15324I/SL
  • PIC16F15324ISL