Microchip PIC16F15323-I/SL

Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 14-Pin SOIC Tube
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15323-I/SL.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-16.17%

CAD Models

Download Microchip PIC16F15323-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.733
$ 0.733
Stock
593,021
178,038
178,038
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
-
12
12
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC16F15323-I/SL provided by its distributors.

Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 14-Pin SOIC Tube
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.3V to 5.5V 14-Pin SOIC Tube
3.5KB 2.3V~5.5V PIC 32MHz 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 3.5 kB Flash 256 B RAM 12 I/O SMT 8-Bit Microcontroller - SOIC-14
PIC MCU, 8-bit, 32MHz, 2KB Flash, 3.5KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor, 12 I/O, 1 ADC (11x10b), 1 DAC (1x5b), I2C, LINbus, SPI, UART, USART, SOIC-14, SMD, 8.65mm L × 3.9mm W
MCU, 8BIT, 32MHZ, SOIC-14; Product Range: PIC16 Family PIC16F153xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O'
Device Core = PIC16 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 3.5 / RAM Memory Size B = 256 / Interfaces = EUSART / Interfaces = LIN / Interfaces = RS232 / Interfaces = RS485 / ADC Channels = 11 / ADC Resolution bit = 10 / DAC Resolution bit = 5 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15323-ISL
  • PIC16F15323I/SL
  • PIC16F15323ISL