Microchip PIC16F15313T-I/SN

IC MCU 8BIT 3.5KB FLASH 8SOIC / PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15313T-I/SN.

Microchip

Datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-54.82%

CAD Models

Download Microchip PIC16F15313T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.64
$ 0.64
Stock
354,227
520,893
520,893
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
6
6
6
Interface
I2C, LIN, RS-232, RS-485, SPI, UART
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Descriptions

Descriptions of Microchip PIC16F15313T-I/SN provided by its distributors.

IC MCU 8BIT 3.5KB FLASH 8SOIC / PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 32-Bit Microcontroller - SOIC-8
8-bit MCU Microcontrollers; MICROCHIP; PIC16F15313T-I/SN; PIC; 32 MHz; FLASH; 3
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R
PIC MCU, 8-bit, 32MHz, 2KB Flash, 3.5KB RAM, 6-Pin, SOIC-8, SMD, Adhesive Mount, 2.3V~5.5V, I2C, LINbus, SPI, UART, USART, A/D 5x10b, D/A 1x5b, Brown-out Detect/Reset, POR, PWM, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15313T-ISN