Microchip PIC16F15254-E/SS

PIC 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 28-SSOP
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15254-E/SS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+360%

Alternate Parts

Price @ 1000
$ 0.69
$ 0.654
$ 0.654
Stock
39,849
97,710
97,710
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2049-03-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2023-03-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC16F15254-E/SS provided by its distributors.

PIC 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 28-SSOP
8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 28 Pins, SSOP
7KB Flash,512B RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP
7Kb Flash, 512B Ram, 10B Adc, 2Xpwm, 2Xc; |Microchip Technology PIC16F15254-E/SS
7KB FLASH, 512B RAM, 10B ADC, 2X
1.8V~5.5V 32MHz 4KB Flash 7KB Brown-out Detect/Reset, POR, PWM, WDT, Internal, External 25 I2C, LINbus, SMBus, SPI, UART, USART 8-bit PIC SSOP-28 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15254E/SS