Microchip PIC16F15245-I/REB

14KB 1.8V~5.5V PIC 32MHz 17 VQFN-20(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15245-I/REB.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+24.72%

CAD Models

Download Microchip PIC16F15245-I/REB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 1.014
Stock
142,321
260,586
Authorized Distributors
6
6
Core Architecture
-
PIC
Data Bus Width
8 b
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
VQFN
VQFN
Number of Pins
20
20
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2049-01-13
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-01-13
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip PIC16F15245-I/REB provided by its distributors.

14KB 1.8V~5.5V PIC 32MHz 17 VQFN-20(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16Series microcontroller, PICkernel, 20needle, VQFN-20encapsulation
IC MCU 8BIT 14KB FLASH 20VQFN / PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-VQFN (3x3)
MCU 8-Bit PIC RISC 14KB Flash 1KB RAM 5.5V 20-Pin VQFN Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16F15245-I/REB
14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15245-IREB
  • PIC16F15245I/REB
  • PIC16F15245IREB