Microchip PIC16F15244-I/REB

7KB 1.8V~5.5V PIC 32MHz 17 VQFN-20(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15244-I/REB.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+24.43%

CAD Models

Download Microchip PIC16F15244-I/REB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.884
$ 0.884
Stock
143,490
616,128
616,128
Authorized Distributors
6
6
6
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
-
-
Interface
I2C, LIN, SPI, UART, USART
-
-
Number of I/Os
18
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-09-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15244-I/REB provided by its distributors.

7KB 1.8V~5.5V PIC 32MHz 17 VQFN-20(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16Series microcontroller, PICkernel, 20needle, VQFNencapsulation
MCU 8-Bit PIC16 RISC 7KB Flash 1.8V to 5.5V 20-Pin VQFN Tray
8BIT 7KB FLASH 20VQFN 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART,
IC MCU 8BIT 7KB FLASH 20VQFN / PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-VQFN (3x3)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15244-IREB
  • PIC16F15244I/REB