Microchip PIC16F15213T-I/SN

MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 1.8V to 5.5V 8-Pin SOIC T/R
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15213T-I/SN.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+30.00%

CAD Models

Download Microchip PIC16F15213T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.32
$ 0.32
Stock
135,809
240,815
240,815
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
256 B
256 B
Interface
-
I2C, LIN, SMBus, SPI, USART
I2C, LIN, SMBus, SPI, USART
Number of I/Os
-
6
6
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15213T-I/SN provided by its distributors.

MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 1.8V to 5.5V 8-Pin SOIC T/R
Mcu, 8Bit, 32Mhz, Nsoic-8; |Microchip Technology PIC16F15213T-I/SN
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C
8bit PIC MCU 1.8V~5.5V 32MHz 2KB Flash 3.5KB RAM POR PWM WDT Brown-out Detect/Reset I2C LINbus SPI UART USART SOIC-8 SMD Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.