Microchip PIC16F1518-I/SO

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F1518-I/SO
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1518-I/SO.

element14 APAC

Datasheet359 pages10 years ago
Datasheet0 pages0 years ago

Farnell

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.35%

CAD Models

Download Microchip PIC16F1518-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.77
$ 1.77
Stock
139,813
106,754
106,754
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
24
24
Peripherals
POR, PWM
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,17-CH, 10-BIT A/D, SOIC-28
IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 1.8-3.6V; 17-CH; 10-Bit A/D; SOIC-28
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F1518-I/SO provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F1518-I/SO
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SOIC-28
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
28KB 2.3V~5.5V PIC 20MHz 25 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 28 kB Flash 1024 B RAM 20 MHz 8-Bit Microcontroller- SOIC-28
Microchip PIC16F MCU, PIC Core, 28-Pin, SOIC, 0 CAN Ch

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1518-I/SO.
  • PIC16F1518-ISO
  • PIC16F1518I/SO
  • PIC16F1518ISO