Microchip PIC16F1516-I/SP

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1516-I/SP.

LKR

Datasheet359 pages10 years ago

Farnell

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-0.98%

CAD Models

Download Microchip PIC16F1516-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,1.8-3.6V,17-CH, 10-BIT A/D, SPDIP-28
IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,17-CH, 10-BIT A/D, SPDIP-28
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 3.5KB,5MIPS,11-CH,10-BIT A/D, SPDIP-28
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 7KB,5MIPS,11-CH,10-BIT A/D, SPDIP-28
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC16F1516-I/SP provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube
IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SPDIP-28
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-28
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28
Microchip PIC16F MCU, PIC Core, 28-Pin, SPDIP, 0 CAN Channels

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1516-I/SP.
  • PIC16F1516-ISP
  • PIC16F1516I/SP
  • PIC16F1516ISP